TPS70151EVM-152 provides a convenient method for evaluating the performance of TPS701xx dual output linear regulators
Conception de référence par: Texas Instruments
TPS70151EVM-152 provides a convenient method for evaluating the performance of TPS701xx dual output linear regulators. The EVM provides proven and demonstrated reference designs and test modes to aid in evaluation. Specifications Max Input Voltage = 6V Max output Current = 500mA Reg 1 and 250mA Reg 2 Typical quiescent current = 190uA Typical dropout voltage - 200mV Reg 1 and 150mV Reg 2