TPS64202EVM-023, Evaluation Board using a TPS64202 non-synchronous buck controller
Conception de référence par: Texas Instruments
TPS64202EVM-023, Evaluation Board using a TPS64202 step down controller, external p-channel FET, and Schottky diode. Although the TPS64202 input voltage range is 1.8 V to 6 V, this EVM was configured to provide 2 A at 3.3 VOUT, so the input voltage is limited to 3.3 V to 6 V. The goal of the EVM is to demonstrate the small size of the TPS6420x power supply solution and provide flexibility in interchanging the supporting passive components