TPS5450EVM-254, Evaluation Board for the TPS5450 SWIFT Regulator, Step-Down Converter
Conception de référence par: Texas Instruments
TPS5450EVM-254, Evaluation Board for the TPS5450 SWIFT Regulator, Step-Down Converter. The Evaluation module is designed to demonstrate a typical printed-circuit-board application using the TPS5450 regulator (Vin 10V - 31V, up to 5A). This does not reflect the full range of possible input and output voltages that may be used when designing with this part. The switching frequency is internally set at a nominal 500kHz. The high-side MOSFET is incorporated inside the TPS5450 package along with the gate drive circuitry