TPS53310EVM-755 Evaluation Module for TPS53310: 2.9V to 6V, 3-A Step-Down Converter with Integrated MOSFETs
Conception de référence par: Texas Instruments
TPS53310EVM-755 Evaluation Module (EVM) is a high-efficiency evaluation platform with two TPS53310 3-A, integrated FET, step-down converters working in a Master-Slave synchronization scheme. The two outputs are 1.5 V/3 A (master) and 1.2 V/3 A (slave) from a 3.3-V or 5-V input bus. The EVM uses the TPS53310 synchronous buck controller with integrated switcher