TPS50601SPEVM-D, EVM Dual Operation for TPS50601SP DC/DC Converter
Conception de référence par: Texas Instruments
TPS50601SPEVM-D, Evaluation Module for the TPS50601-SP DC/DC converter is designed to provide up to 12-A in dual phase operation. The TPS50601SPEVM-D can also be configured such that each phase provides 3 A and, with current sharing between phase 1 and phase 2, a total of 6 A can be provided to meet system needs. This configuration will provide higher reliability (MTBF) for system needs due to reduced stresses on components and higher efficiency