TPS40322EVM-074 Evaluation Module (EVM) is a dual-phase single output synchronous buck converter. The EVM delivers 1.2 V at 30 A from a DC input voltage that ranges from 4.5 V up to 15 V. The module uses the TPS40322 Dual Output or Two-Phase Synchronous Buck Controller and theCSD87330Q3D Synchronous Buck NexFET Power Block in a 500-kHz application