TPS40140EVM-002 is designed to use a regulated 10.8V to 13.2V bus to produce two high-current, regulated outputs
Conception de référence par: Texas Instruments
TPS40140EVM-002 is designed to use a regulated 10.8V to 13.2V bus to produce two high-current, regulated outputs. Both outputs are capable of supplying up to 20A of load current. The TPS40140EVM-002 is design to demonstrate the TPS40140 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40140 in a given application