TIPD155, Two-Channel Source/Sink Combined Voltage /amp, Current Output, Isolated, EMC/EMI Tested Reference Design
Conception de référence par: Texas Instruments
TIPD155, Two-Channel Source/Sink Combined Voltage /amp, Current Output, Isolated, EMC/EMI Tested Reference Design. This Certified Reference Design implements a two channel combined voltage and current analog output module. The two outputs are independent and can both source and sink voltage and current over the standard industrial output ranges. While the design has been characterized with outputs of 10 V and 24 mA, output ranges of 0-5 V, 0-10 V, 5 V, 10 V.4-20 mA, 0-20 mA, 0-24 mA, 20 mA, 24 mA are possible by adjusting external resistor values