TIDM-THREEPHASE-BLDC-HC-SPI, 3-Phase Brushless/PMSM High-Current Motor Control Solution with SPI

Conception de référence par: Texas Instruments

TIDM-THREEPHASE-BLDC-HC-SPI, 3-Phase Brushless/PMSM High-Current Motor Control Solution with SPI
TIDM-THREEPHASE-BLDC-HC-SPI, 3-phase brushless/PMSM high-current motor control solution with SPI. This reference design demonstrates a motor control solution for spinning three-phase brushless DC (BLDC) and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors featuring the C2000 Piccolo microcontroller and the DRV8301, 3-phase motor driver. It provides three half bridge drivers, each capable of driving two N-type MOSFETs, one for the high-side and one for the low side. It supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 6V to 60V