TIDA-00708, 100V - 450V DC, 5W, 80% Efficiency at 1W, Auxiliary Supply Reference Design for AC-DC Power Supplies
Conception de référence par: Texas Instruments
TIDA-00708, 100V - 450V DC, 5W, 80% Efficiency at 1W, Auxiliary Supply Reference Design for AC-DC Power Supplies. The TIDA-00708 is a 5W multiple-output auxiliary power supply designed for use in power converters targeted for applications in industrial, server, telecom and consumer systems. This reference design is a flyback converter implemented using the device UCC28881 that integrates the controller, 700-V power MOSFET and internal current sense into one monolithic device. The design is simple, compact and low cost due to minimal component count with all the necessary protections, such as output overcurrent, output short circuit and over-temperature conditions, built in. Hardware is designed and tested to pass EFT requirements and meets low-power efficiency performance of Department of Energy (DoE) Level VI