TIDA-00656, 24V, 50W BLDC Motor Sinusoidal Drive Reference Design for Air Purifier Fans
Conception de référence par: Texas Instruments
TIDA-00656, Reference Design is a cost-effective, small form-factor (SFF), three-phase sinusoidal motor drive for brushless DC (BLDC) motor up to a power of 50W at 24V. The board accepts 24V at the input and provides three motor outputs to drive the BLDC motor sinusoidally. By using a microcontroller (MCU), in this case the MSP430G2303, the speed loop is closed externally after accepting the speed command over IR (infra-red) sensor