TIDA-00367, 150-W High Efficiency Primary Side Regulated DCM/CCM Flyback Supply Reference Design
Conception de référence par: Texas Instruments
TIDA-00367, 150W High Efficiency Primary Side Regulated DCM/CCM Flyback Supply Reference Design. The TIDA-00367 is a 150W flyback converter based reference design created for powering low voltage BLDC motor based applications using a companion Design TIDA-00447, 24V Dual Brushless DC Motor Drive Reference Design for Major Home Appliances. This reference design is a primary side regulated flyback converter based on the UCC28630 controller. It works in either discontinuous conduction mode (DCM) or continuous conduction mode (CCM) depending on the input voltage conditions and delivers a tightly regulated 24V output and a loosely regulated 12V output