TIDA-00170, 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design

Conception de référence par: Texas Instruments

TIDA-00170, 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design
TIDA-00170, 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design. The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input and two channel analog output. The analog input channels can measure all standard industrial voltages up to 10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to 10V and current up to 24mA. The reference design includes the necessary on-board protection circuit is tested for IEC61000-4 standard - EFT, ESD and Surge requirements with IO Controller platform