TIDA-00145, Automotive Brushed Motor Driver Reference Design for Power Folding Side Mirrors
Conception de référence par: Texas Instruments
TIDA-00145, Reference Design features the DRV8801EVM which enables a simple to use platform to demonstrate the capabilities and performance of the DRV8801 motor driver for power folding side mirrors. This Design is also intended to allow easy evaluation of the automotive qualified version part, DRV8801-Q1. The DRV8801 is a 2.8A peak Full Bridge Brushed DC motor driver capable of driving the retracting function of vehicle side view mirrors. With the built-in automotive protection features of overcurrent, thermal, shoot-through, UVLO protection and wide input voltage range, this motor driver provides the necessary features to survive the harsh automotive environment