STM32H743I-EVAL, Evaluation Board with STM32H743XI MCU
Conception de référence par: STMicroelectronics
STM32H743I-EVAL, Evaluation Board is a high-end development platform for the Arm Cortex-M7-based STM32H743XI microcontroller. The STM32H7x3I-EVAL Evaluation board provides access to all the STM32 peripherals for user applications and include an embedded ST-LINK debugger/programmer. The full range of the STM32H7x3I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 5.7" 640x480 TFT color LCD with touch screen, and cryptographic hardware accelerator