STEVAL-ISB038V1R, 1W Wearable Wireless Charger Receiver Demonstration Board based on STWLC04
Conception de référence par: STMicroelectronics
STEVAL-ISB038V1R, Demonstration Board is based on the STWLC04 integrated wireless power receiver, suitable for wearable applications. The STWLC04 focuses on the 1 W protocol based on Qi, digital control and precise analog control loops assure stable operation. The STWLC04 can deliver the output power in two modes: as a power supply with configured output voltage, as a simple CC/CV battery charger with configurable charging current, charging voltage and termination current. The STEVAL-ISB038V1R package includes the wireless charger receiver board, the PC GUI application software for users to configure the most common parameters, the USB-to-I2C converter board for connection between the PC and the wireless charger receiver board