STEVAL-ISA161V1, Evaluation Board based on SEA01 Constant Voltage, Current Controller with Online Digital Trimming
Conception de référence par: STMicroelectronics
STEVAL-ISA161V1, Evaluation Board to test the performance of the SEA01 constant voltage and current controller with online digital trimming. The board implements a 65 W adapter, targeting applications such as power supplies for high-end portable computers. The board uses the SEA01 as secondary side CV/CC controller, allowing the application to satisfy very precise output voltage and current regulations thanks to the digital trimming technique employed. The primary side PWM controller is the L6566B. This device drives a TM flyback topology, the best fit for this type of application