STEVAL-IPFC01V1, 3-kW 3-Channel Interleaved PFC Evaluation Kit based on the STNRGPF01 Digital Controller
Conception de référence par: STMicroelectronics
STEVAL-IPFC01V1, 3-kW interleaved PFC Evaluation Kit is based on the STNRGPF01 digital controller and includes a separate power board, control board and adapter board. The STNRGPF01 is a digital configurable ASIC, which can drive up to three channels in an interleaved PFC for industrial applications. The STNRGPF01 digital controller on the control board implements mixed signal (analog/digital) average current mode control in CCM at fixed frequency. The analog section ensures cycle-by-cycle current regulation, while digital control manages the non-time critical operations