STEVAL-ILL060V1, Evaluation Board is a high brightness LED array driver evaluation board with diagnostics based on automotive-grade low voltage, 16-bit constant current LED sink driver STAP16DPPS05. The LED driver is configured and controlled through an 8-bit automotive-grade STM8A microcontroller via an SPI interface. An A5974D DC-DC converter, also automotive-grade, provides the voltages and power needed for overall operation of the board