STEVAL-ILL058V1, Evaluation Board based on STAP08DP05 and STM8AF High brightness LED array driver with diagnostics for automotive applications

Conception de référence par: STMicroelectronics

STEVAL-ILL058V1, Evaluation Board based on STAP08DP05 and STM8AF High brightness LED array driver with diagnostics for automotive applications

STEVAL-ILL058V1, Evaluation Board is a high brightness LED array driver application with diagnostics based on the automotive grade, low voltage, 8-bit constant current LED sink driver STAP08DP05. The LED driver is configured and controlled through an 8-bit automotive grade STM8A microcontroller via SPI interface. An automotive grade A5974D DC-DC converter provides the voltages and power for the overall functioning of the board