STEVAL-ILL035V2, Multi-channel LED driver Evaluation Board with integrated boost controller for medium/large LCD panel backlight based on LED7708
Conception de référence par: STMicroelectronics
STEVAL-ILL035V2, Evaluation Board is an extension (daughterboard) of the STEVAL-ILL035V1 (motherboard) based on the LED7708 LED driver. It allows implementation of a daisy-chained configuration for applications requiring more than 16 channels. Additional daughter boards can be connected to a single motherboard to increase the number of channels. The brightness control of the LED strings and the fault management options are identical to the ones available for the STEVAL-ILL035V1 evaluation board. The evaluation board is intended as a solution for medium/large LCD panel backlight drivers, but is suitable for any application involving several LEDs arranged is strings (e.g. advertisement panels, signs, gaming, etc.)