STEVAL-ILL005V1, VIPer12A-E Off-Line, Constant Current Driver Evaluation Board for High Intensity LEDs
Conception de référence par: STMicroelectronics
STEVAL-ILL005V1, Evaluation Board represents a low cost, high efficiency, high brightness multiple LED driver based on the integrated off-line switching regulator VIPer12A-E. The board is an off-line, constant current power supply capable of driving from 1 to 4 LEDs in series operating from universal mains input. The output current can be selected for compatibility with 1 W, 3 W and 5 W LEDs with a total output power of up to 6 W