STEVAL-IFP022V1, Demonstration Board for Eight-channel high-side driver based on the VNI8200XP
Conception de référence par: STMicroelectronics
STEVAL-IFP022V1, Demonstration Board is based on VNI8200XP high-side driver. It was developed as an instrument to test device functionality in terms of power management and digital interface. As required by industrial standards, the board's isolated interface between the IPS and host controller were implemented using high-speed Optocouplers for IPS driving, and low-speed Optocouplers to receive device status information. The connection is achieved through a 30-pin connector. To provide a user-friendly way to test VNI8200XP device functionality, a GUI interface was developed