STEVAL-IFN004V1, Demonstration Board for L6230 3-Phase Motor Driver for BLDC 6-Step Motor Driver
Conception de référence par: STMicroelectronics
STEVAL-IFN004V1, Demonstration Board is a fully integrated three-phase motor driver for implementing 6-step scalar control of a BLDC motor. The board is designed as an evaluation environment for motor control applications in the range of 8V - 48V of DC bus voltage and up to 35W, exploiting the embedded features of the STM8S105. The STEVAL-IFN004V1 is provided with a specific BEMF detection network with dynamic method selection