STEVAL-CTM010V1, 1.5kW Dual Motor Drive Evaluation Board with Digital PFC based on SLLIMM IPMs and STM32F3
Conception de référence par: STMicroelectronics
STEVAL-CTM010V1, Evaluation Board embeds two sensorless 3-phase motor drives, plus a single stage digital PFC boost topology, all controlled by the STM32F303RB ARM based microcontroller. The inverter stages are based on SLLIMM IPM series of intelligent power modules for compact, high-performance AC motor drives in a simple, rugged design. It combines new ST proprietary driver ICs with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20 kHz in hard-switching circuits. The PFC section is based on the STTH30AC06C ultra-fast high voltage rectifier and STGWT20H65FB trench gate field-stop IGBT