SN55LVCP22EVM-CVAL, Evaluation Module for SN55LVCP22 (LVDS output) is a high-speed 2x2 CrossPoint switch
Conception de référence par: Texas Instruments
SN55LVCP22EVM-CVAL, Evaluation Module for SN55LVCP22 (LVDS output) is a high-speed 2x2 CrossPoint switch. The four different functions that this CrossPoint provides are shown below. The functions are selected via pins SEL0 and SEL1. Control pins EN0 and EN1 enable or disable the outputs. The receiver has a wide input common-mode voltage range with an ability to accept LVDS, LVPECL and CML signaling rates