SC2200-EVK1900, Evaluation Kit for the SC2200 1800 to 2200MHz Dual RF Power Amplifier Linearizer (RFPAL)
Conception de référence par: Analog Devices
SC2200-EVK1900, Evaluation Kit (SC2200-EVK) provides a hardware and software graphical user interface (GUI) necessary for the evaluation of the SC2200. The SC2200 belongs to the 4th-generation family of RF PA linearizers (RFPAL) that provide increased integration and functionality over the previous generations. The SC2200 is a dual-path linearizer that is a fully-adaptive, RFIN/RFOUT predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. It supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz, as well as an expanded range of signal bandwidths from 60MHz down to 1.2MHz