S5U13L02P00C100, Evaluation Board based on S1D13L02 LCD Controller
Conception de référence par: Epson America, Inc
S5U13L02P00C100, Evaluation Board is designed as an evaluation platform for the S1D13L02 LCD controller. The S5U13L02P00C100 Evaluation Board can also connect to the S5U13U00P00C100 USB Adapter board so that it can be used with a laptop or desktop computer, via USB 2.0. The S5U13L02P00C100 Evaluation Board can be used with many native platforms via the host connector which provides the appropriate signals to support a variety of CPUs. However, if you do not use the S5U13U00P00C100 USB Adapter board, there are no headers mounted for the other host interfaces