Power Circuit Contains Discrete Semiconductor Devices for Reversing One-Phase Motor
Conception de référence par: onsemi
Power Circuit Contains Discrete Semiconductor Devices for Reversing One-Phase Motor. In the huge variety of the AC motors, one-phase motors are an excellent option when only single-phase power is available to supply electrical energy which motors require to operate. One of the most common single-phase motors is the split-phase motor which is used in many applications, such as pumps, bench drills, compressors, vacuum cleaners, electrical sewing machines, etc