PMP7263.1, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(12V @ 250mA)
Conception de référence par: Texas Instruments
PMP7263.1, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(12V @ 250mA). Reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board