PMP4390, Universal AC Input 15W Adapter with Energy Star 6 Efficiency Rating
Conception de référence par: Texas Instruments
PMP4390, This 5V at 3A adapter solution is fully tested and passes EMI and EMC (CE,RE) safety requirements. It implements a high efficiency primary side controller UCC28713 and synchronous rectifier UCC24610 pair. The efficiency of the design complies with Energy Star 6 and is designed to fit into small form factor housing. The design measures 44mmX35mmX15mm and has been thermally characterized. No load efficiency is <30mW over the entire operating range. Additionally the adapter solution features a 0.3V cable voltage drop compensation which makes it suitable for SmartPhone, tablet or dual USB port applications