PMP11236.1, 105 to 440 VAC input, 5V/24V Dual-output Auxiliary Supply Reference Design Using UCC28881
Conception de référence par: Texas Instruments
PMP11236.1, 105 to 440 VAC input, 5V/24V Dual-output Auxiliary Supply Reference Design Using UCC28881. The PMP11236 is a high voltage (105VAC to 440VAC) Buck converter reference design using MOSFET integrated controller UCC28881. 24V/100mA is provided by the UCC28881 Buck converter and followed by a TLV70450 LDO to provide 5V/20mA output. This design is compatible with Class B conduction EMI regulation