PMP10898, 55-Vin Low Noise Synchronous Buck Converter Reference Design with 6V, 7A Output
Conception de référence par: Texas Instruments
PMP10898, 55-Vin Low Noise Synchronous Buck Converter Reference Design with 6V, 7A Output. The PMP10898 was designed to power a high frequency radio transmitter with up to 7 A off 6 V powered from Telecom 48V. This application needs both low noise and excellent dynamic response when load is switched from near zero to full. Also it needs satisfactory thermal performance for outdoors operation with wide temperature range and no fan