PMP10555, Xilinx Ultrascale 16nm FPGA/SoC Power Solution for Mobile Radio Base-Station
Conception de référence par: Texas Instruments
PMP10555, Xilinx Ultrascale 16nm FPGA/SoC Power Solution for Mobile Radio Base-Station. The PMP10555 reference design provides all the power supply rails necessary to power Xilinx Ultrascale 16nm family of FPGAs/SoCs in a mobile radio Base-Station application. This design uses a PMBUs compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input