PMP10364, High Density, 30W, DC-DC Buck Converter with the Inductor Mounted Over the Converter to Save Space. This design has inductor over converter to achieve 30 A conversion in 1 by 0.6 (2.5 cm by 1.5 cm) footprint. The DCAP control of the controller provides a high speed control loop which is needed for applications with large rapidly varying loads, such as Microprocessors. A high speed dynamic load is also included to verify this capability