PMP10020.2, 33W Offline QR Flyback Converter with Multiple Outputs Reference Design
Conception de référence par: Texas Instruments
PMP10020.2, 33W Offline QR Flyback Converter with Multiple Outputs Reference Design. uses the UCC28610 quasi-resonant flyback controller to generate 3 isolated outputs from an universal input (90VAC - 290VAC). It was built on a low cost single layer PCB. The regulated output provides 12V@1.89A and the maximum output power is 33W