NIOS-DEVKIT-1C20, Nios II Development Kit, Cyclone Edition provides a hardware platform for developing embedded systems based on Altera Cyclone devices
Conception de référence par: Intel
NIOS-DEVKIT-1C20, Nios II Development Kit, Cyclone Edition provides a hardware platform for developing embedded systems based on Altera Cyclone devices. The Nios development board features a Cyclone EP1C20FC400 device with 20,060 logic elements (LEs) and 294 Kbits of on-chip memory. The Nios development board comes pre-programmed with a 32-bit Nios processor reference design. Hardware designers can use the reference design as an example of how to use the features of the Nios development board. Software designers can use the pre-programmed Nios processor design on the board to begin prototyping software immediately