NCV7718GEVB, Evaluation Board for NCV7718 Hex Half Bridge Driver with Protection Features
Conception de référence par: onsemi
NCV7718GEVB, Evaluation Board for the NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake and high impedance states. The drivers are controlled via a 16-bit SPI interface and are daisy chain compatible