NCP1136DIPGEVB, 20-W and 800-V SMPS Switching Regulator Evaluation Board
Conception de référence par: onsemi
NCP1136DIPGEVB, 20-W and 800-V SMPS Switching Regulator Evaluation Board. The Evaluation board for the NCP1136 switcher which integrates a fixed frequency peak current mode controller with a low on-resistance, 800V MOSFET. Available in a PDIP-7 package, the NCP1136 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, thermal shut-down protection, frequency foldback mode and skip-cycle to reduce power consumption in light load condition, peak current mode control with adjustable internal ramp compensation and adjustable peak current set point