NCN51206GEVB, Reference Design Switch Application Evaluation Board
Conception de référence par: onsemi
NCN51206GEVB, Reference Design Switch Application Evaluation Board. The NCN5120 Reference Design mimics a switch application suitable for use in KNX twisted pair networks (KNX TP1-256). Only 2 wires are needed for communication and power. It contains the NCN5120 KNX Transceiver which handles the transmission and reception of data on the bus. It will also generate all necessary voltages to power the board and external loads