NB7VPQ701MMEVK, Evaluation Board For NB7VPQ701M Re-Driver in a USB Type-C System Environment
Conception de référence par: onsemi
NB7VPQ701MMEVK, Evaluation Board was developed to provide a convenient platform to quickly verify the operation of the NB7VPQ701M re-driver in a USB type-C system environment. The NB7VPQ701M is a 1.8V single channel re-driver for USB 3.1 applications that supports both 5 and 10 Gbps data rates. Signal integrity degrades from PCB traces, transmission cables, and inter-symbol interference (ISI). The NB7VPQ701M compensates for these losses by engaging varying levels of equalization at the input receiver. The output transmitter circuitry provides user selectable de-emphasis and output amplitude settings to create the best eye openings for the outgoing data signals. The flexibility of this part allows it to fit into many system applications