MIKROE-3447, 6DOF IMU 8 Click Board for ISM330DLC 3D Accelerometer, 3D Gyroscope with Digital Output for Industrial Applications
Conception de référence par: MikroElektronika
MIKROE-3447, 6DOF IMU 8 Click is an advanced 6-axis motion tracking Click board, which utilizes the ISM330DLC, a high-performance System in Package (SiP), equipped with a 3-axis gyroscope, and a 3-axis accelerometer. A combination of the two most commonly used motion sensors allows for full 6D sensing. Tailored towards the Industry 4.0, the ISM330DLC is equipped with many smart features used to optimize the firmware and the power consumption. These features include a powerful interrupt engine capable of detecting several different events, 4K of FIFO buffer, configurable signal processing, and support for both I2C and SPI communication interfaces