MIKROE-3399, Light Temp Click Board for AL1782 Dual-Channel LED Driver designed to be used in Tunable Smart Connected Lighting (SCL) Applications
Conception de référence par: MikroElektronika
MIKROE-3399, Light Temp Click Board is a dual-channel LED driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1782, a dual-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in both single-channel dimmable white and dual-channel tunable white SCL applications. The AL1782 IC features the Adaptive Thermal Management scheme, reducing power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection