MIKROE-3318, Alcohol 3 Click Gas Sensor Click Board based on MiCS-5524 a Compact Metal Oxide (MOS) Sensor
Conception de référence par: MikroElektronika
MIKROE-3318, Alcohol 3 Click is a gas sensor Click board, equipped with the MiCS-5524, a compact metal oxide (MOS) sensor. This sensor reacts to the presence of deoxidizing and reducing gases, such as ethanol (also known as alcohol). Its impedance changes as a result of a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface. The MiCS-5524 sensor itself is a robust sensor, which can be used in harsh environment for gas leakage detection, in breath checking applications, early fire detection, etc