MIKROE-2807, LED Driver 2 CLICK Board based on the MCP1643 LED Constant Current Regulator

Conception de référence par: MikroElektronika

MIKROE-2807, LED Driver 2 CLICK Board based on the MCP1643 LED Constant Current Regulator
MIKROE-2807, LED Driver 2 CLICK Board based on the MCP1643 LED constant current regulator. It is a compact, high-efficiency, fixed frequency, synchronous step-up converter, optimized to drive one LED with the constant current. It can be powered by a two-cell alkaline/NiMH/NiCd battery (2.4V), or via the mikroBUS power supply pins. LED Driver 2 click also features 3W high power LED by QTBrightek. This LED can be dimmed by applying the variable duty cycle PWM signal to the EN pin of the MCP1643 regulator, through the PWM pin of the mikroBUS. LED Driver 2 CLICK Board suited for high brightness/power LED applications: portable LED lighting products, LED Flashlight and Head Lamps, Rechargeable Flashlights, General LED constant current applications and so on