MC145201EVK, Evaluation Board based on MC145201 PLL Frequency Synthesizer
Conception de référence par: onsemi
MC145201EVK, Evaluation Board allows users to exercise features of the MC145201 device and to build PLLs which meet individual performance requirements. The control program works with any board and can be used with PLL device MC145201. All board functions are controlled through the printer port of an IBM PC. Up to three different EVKs may be controlled at the same time from one printer port