MAXREFDES1106, Miniature, 12V/1A, Synchronous No-Opto Flyback DC-DC Converter with 92% Efficiency Using MAX17690 and MAX17606
Conception de référence par: Analog Devices
MAXREFDES1106, Due to its simplicity and low cost, the flyback converter is the preferred choice for low-to-medium isolated DC-DC power-conversion applications. However, the use of an optocoupler or an auxiliary winding on the flyback transformer for voltage feedback across the isolation barrier increases the number of components and design complexity. The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation over line, load, and temperature variations. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval