MAX9272COAXEVKIT#, Evaluation Kit for the MAX9272 28-Bit GMSL Deserializer for Coax or STP Cable
Conception de référence par: Analog Devices
MAX9272COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9272 high-band width gigabit multimedia serial link (GMSL) deserializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9272GTM/V+ installed