MAX5X02EVKIT#, Evaluation Kit for MAX5702A/MAX5802A Ultra-Small, Dual-Channel, 12-Bit Buffered Output DAC with Internal Reference and SPI Interface
Conception de référence par: Analog Devices
MAX5X02EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5702A/MAX5802A 12-bit, 2-channel, low-power DAC with internal reference and buffered voltage outputs. The EV kit provides controls to change the DAC outputs, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller that provides two different selectable interface options: I2C and SPI