MAX5725AEVKIT#, Evaluation Kit for MAX5725B Ultra-Small, Octal-Channel, 12-Bit Buffered Output DAC with Internal Reference and SPI Interface
Conception de référence par: Analog Devices
MAX5725AEVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5725B 12-bit, 8-channel, low-power DAC with selectable internal references and buffered voltage output. The IC is in a 20-pin TSSOP package. The EV kit provides control to change the DAC outputs, power operations, references and watchdog time setting. The IC features a watchdog function that can be enabled to monitor the I/O interface for activity and integrity